1GHz Center Frequency Band Pass RF Filter (Radio Frequency) 200MHz Bandwidth 1.6dB 17-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBP-1000F+

DigiKey Part Number
3157-CBP-1000F+TR-ND - Tape & Reel (TR)
3157-CBP-1000F+CT-ND - Cut Tape (CT)
3157-CBP-1000F+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBP-1000F+
Description
RF FILTER BAND PASS 1GHZ 17SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1GHz Center Frequency Band Pass RF Filter (Radio Frequency) 200MHz Bandwidth 1.6dB 17-SMD Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Band Pass
Manufacturer
Mini-Circuits
Insertion Loss
1.6dB
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
17-SMD Module
Part Status
Active
Size / Dimension
1.050" L x 0.875" W (26.67mm x 22.23mm)
Frequency
1GHz Center
Height (Max)
0.254" (6.45mm)
Bandwidth
200MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$109.33000$109.33
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10$96.93500$969.35
30$92.21767$2,766.53
50$89.32560$4,466.28
Manufacturers Standard Package
Unit Price without GST:$109.33000
Unit Price with GST:$120.26300