RF Attenuators 5dB ~ 7dB 0 Hz ~ 40 GHz 50 Ohms 2W 2.92mm In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BW-KM6-2W44+

DigiKey Part Number
3157-BW-KM6-2W44+-ND
Manufacturer
Manufacturer Product Number
BW-KM6-2W44+
Description
6 DB FIXED ATT, DC - 40000 MHZ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Attenuators 5dB ~ 7dB 0 Hz ~ 40 GHz 50 Ohms 2W 2.92mm In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 40 GHz
Manufacturer
Mini-Circuits
Power (Watts)
2W
Packaging
Box
Impedance
50 Ohms
Part Status
Active
Package / Case
2.92mm In-Line Module
Attenuation Value
5dB ~ 7dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$401.86000$401.86
Unit Price without GST:$401.86000
Unit Price with GST:$442.04600