98MHz Center Frequency Band Stop RF Filter (Radio Frequency) 20MHz Bandwidth 5dB 14-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSF-C88108+

DigiKey Part Number
3157-BSF-C88108+-ND
Manufacturer
Manufacturer Product Number
BSF-C88108+
Description
LUMPED LC BSF, 88 - 108 MHZ
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
98MHz Center Frequency Band Stop RF Filter (Radio Frequency) 20MHz Bandwidth 5dB 14-SMD Module
Datasheet
 Datasheet
EDA/CAD Models
BSF-C88108+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Band Stop
Manufacturer
Mini-Circuits
Insertion Loss
5dB
Packaging
Strip
Mounting Type
Surface Mount
Part Status
Active
Package / Case
14-SMD Module
Frequency
98MHz Center
Size / Dimension
0.870" L x 0.800" W (22.10mm x 20.32mm)
Bandwidth
20MHz
Height (Max)
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in AUD
Strip
QuantityUnit PriceExt Price
1$99.31000$99.31
10$94.57600$945.76
25$87.48280$2,187.07
50$87.15960$4,357.98
Manufacturers Standard Package
Unit Price without GST:$99.31000
Unit Price with GST:$109.24100