2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 2.3dB 0603 (1608 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPJC-252R+

DigiKey Part Number
3157-BPJC-252R+TR-ND - Tape & Reel (TR)
3157-BPJC-252R+CT-ND - Cut Tape (CT)
3157-BPJC-252R+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BPJC-252R+
Description
RF FILTER BAND PASS 2.45GHZ 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 2.3dB 0603 (1608 Metric), 4 PC Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Band Pass
Manufacturer
Mini-Circuits
Insertion Loss
2.3dB
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric), 4 PC Pad
Part Status
Active
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Frequency
2.45GHz Center
Height (Max)
0.028" (0.70mm)
Bandwidth
100MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,738
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$23.09000$23.09
20$2.95300$59.06
50$2.72560$136.28
100$2.37620$237.62
200$1.97435$394.87
500$1.46764$733.82
1,000$0.96096$960.96
2,000$0.66394$1,327.88
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.47175$1,887.00
Manufacturers Standard Package
Unit Price without GST:$23.09000
Unit Price with GST:$25.39900