670MHz Center Frequency Band Pass RF Filter (Radio Frequency) 400MHz Bandwidth 2.8dB 14-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPF-C670+

DigiKey Part Number
3157-BPF-C670+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BPF-C670+
Description
RF FILTER BAND PASS 670MHZ 14SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
670MHz Center Frequency Band Pass RF Filter (Radio Frequency) 400MHz Bandwidth 2.8dB 14-SMD Module
Datasheet
 Datasheet
EDA/CAD Models
BPF-C670+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Band Pass
Manufacturer
Mini-Circuits
Insertion Loss
2.8dB
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
14-SMD Module
Part Status
Active
Size / Dimension
0.870" L x 0.800" W (22.10mm x 20.32mm)
Frequency
670MHz Center
Height (Max)
0.250" (6.35mm)
Bandwidth
400MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$75.00775$15,001.55
Manufacturers Standard Package
Unit Price without GST:$75.00775
Unit Price with GST:$82.50853