400MHz Center Frequency Band Pass RF Filter (Radio Frequency) 20MHz Bandwidth 18-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPF-A400+

DigiKey Part Number
3157-BPF-A400+TR-ND - Tape & Reel (TR)
3157-BPF-A400+CT-ND - Cut Tape (CT)
3157-BPF-A400+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BPF-A400+
Description
RF FILTER BAND PASS 400MHZ 18SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
400MHz Center Frequency Band Pass RF Filter (Radio Frequency) 20MHz Bandwidth 18-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bandwidth
20MHz
Manufacturer
Mini-Circuits
Filter Type
Band Pass
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
18-SMD, No Lead
Part Status
Active
Size / Dimension
1.360" L x 0.730" W (34.54mm x 18.54mm)
Frequency
400MHz Center
Height (Max)
0.350" (8.89mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 81
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$88.00000$88.00
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$78.01280$7,801.28
Manufacturers Standard Package
Unit Price without GST:$88.00000
Unit Price with GST:$96.80000