415MHz Center Frequency Band Pass RF Filter (Radio Frequency) 170MHz Bandwidth 5.5dB 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFTC-415+

DigiKey Part Number
3157-BFTC-415+TR-ND - Tape & Reel (TR)
3157-BFTC-415+CT-ND - Cut Tape (CT)
3157-BFTC-415+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BFTC-415+
Description
RF FILTER BAND PASS 415MHZ 6SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
415MHz Center Frequency Band Pass RF Filter (Radio Frequency) 170MHz Bandwidth 5.5dB 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
BFTC-415+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Band Pass
Manufacturer
Mini-Circuits
Insertion Loss
5.5dB
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
6-SMD, No Lead
Part Status
Active
Size / Dimension
0.150" L x 0.150" W (3.81mm x 3.81mm)
Frequency
415MHz Center
Height (Max)
0.061" (1.55mm)
Bandwidth
170MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.36000$15.36
10$14.71100$147.11
20$14.25700$285.14
50$13.85620$692.81
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$11.81116$11,811.16
Manufacturers Standard Package
Unit Price without GST:$15.36000
Unit Price with GST:$16.89600