9.75GHz Center Frequency Band Pass RF Filter (Radio Frequency) 2.3GHz Bandwidth 4.6dB 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFHKI-9901+

DigiKey Part Number
3157-BFHKI-9901+TR-ND - Tape & Reel (TR)
3157-BFHKI-9901+CT-ND - Cut Tape (CT)
3157-BFHKI-9901+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BFHKI-9901+
Description
LTCC SMT BPF, 8.6-10.9 GHZ, 50
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9.75GHz Center Frequency Band Pass RF Filter (Radio Frequency) 2.3GHz Bandwidth 4.6dB 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Band Pass
Manufacturer
Mini-Circuits
Insertion Loss
4.6dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
3-SMD, No Lead
Frequency
9.75GHz Center
Size / Dimension
0.195" L x 0.144" W (4.95mm x 3.65mm)
Bandwidth
2.3GHz
Height (Max)
0.077" (1.96mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$60.86000$60.86
20$49.28850$985.77
50$44.59820$2,229.91
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$39.92380$3,992.38
200$36.43640$7,287.28
Manufacturers Standard Package
Unit Price without GST:$60.86000
Unit Price with GST:$66.94600