6GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1.35GHz Bandwidth 5dB 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFHKI-6251+

DigiKey Part Number
3157-BFHKI-6251+TR-ND - Tape & Reel (TR)
3157-BFHKI-6251+CT-ND - Cut Tape (CT)
3157-BFHKI-6251+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BFHKI-6251+
Description
LTCC SMT BPF, 5.35-6.7 GHZ, 50
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1.35GHz Bandwidth 5dB 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Band Pass
Manufacturer
Mini-Circuits
Insertion Loss
5dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
3-SMD, No Lead
Frequency
6GHz Center
Size / Dimension
0.195" L x 0.144" W (4.95mm x 3.65mm)
Bandwidth
1.35GHz
Height (Max)
0.077" (1.96mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$57.95000$57.95
20$46.94750$938.95
50$44.59820$2,229.91
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$38.01920$3,801.92
200$36.43640$7,287.28
Manufacturers Standard Package
Unit Price without GST:$57.95000
Unit Price with GST:$63.74500