6.4GHz Center Frequency Band Pass RF Filter (Radio Frequency) Bandwidth 5dB 1812 (4532 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFHK-6751+

DigiKey Part Number
3157-BFHK-6751+TR-ND - Tape & Reel (TR)
3157-BFHK-6751+CT-ND - Cut Tape (CT)
3157-BFHK-6751+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BFHK-6751+
Description
CER FILTER 6.4GHZ BAND PASS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.4GHz Center Frequency Band Pass RF Filter (Radio Frequency) Bandwidth 5dB 1812 (4532 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
BFHK-6751+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
5dB
Manufacturer
Mini-Circuits
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1812 (4532 Metric), 3 PC Pad
Part Status
Active
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Frequency
6.4GHz Center
Height (Max)
0.064" (1.62mm)
Filter Type
Band Pass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 989
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$51.96000$51.96
20$42.09000$841.80
50$37.87960$1,893.98
100$34.08790$3,408.79
200$30.68105$6,136.21
500$29.65042$14,825.21
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$26.54003$26,540.03
Manufacturers Standard Package
Unit Price without GST:$51.96000
Unit Price with GST:$57.15600