4.9GHz Center Frequency Band Pass RF Filter (Radio Frequency) 800MHz Bandwidth 4.5dB 1812 (4532 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFHK-5001+

DigiKey Part Number
3157-BFHK-5001+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BFHK-5001+
Description
BANDPASS FLTR / SURF MT /ROHS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.9GHz Center Frequency Band Pass RF Filter (Radio Frequency) 800MHz Bandwidth 4.5dB 1812 (4532 Metric), 3 PC Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Band Pass
Manufacturer
Mini-Circuits
Insertion Loss
4.5dB
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1812 (4532 Metric), 3 PC Pad
Part Status
Active
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Frequency
4.9GHz Center
Height (Max)
0.064" (1.62mm)
Bandwidth
800MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$32.46310$3,246.31
Manufacturers Standard Package
Unit Price without GST:$32.46310
Unit Price with GST:$35.70941