5.27GHz Center Band Pass Ceramic Filter 2.46 GHz 50Ohm 1210 (3225 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFCV-5270+

DigiKey Part Number
3157-BFCV-5270+TR-ND - Tape & Reel (TR)
3157-BFCV-5270+CT-ND - Cut Tape (CT)
3157-BFCV-5270+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BFCV-5270+
Description
CER FILTER 5.27GHZ BAND PASS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5.27GHz Center Band Pass Ceramic Filter 2.46 GHz 50Ohm 1210 (3225 Metric), 4 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
BFCV-5270+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
4dB
Manufacturer
Mini-Circuits
Filter Type
Band Pass
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1210 (3225 Metric), 4 PC Pad
Frequency
5.27GHz Center
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.49mm)
Impedance
50Ohm
Height (Max)
0.059" (1.50mm)
Bandwidth
2.46 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 444
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.99000$21.99
20$10.93750$218.75
50$10.50060$525.03
100$10.04640$1,004.64
200$9.22260$1,844.52
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$7.86242$15,724.84
Manufacturers Standard Package
Unit Price without GST:$21.99000
Unit Price with GST:$24.18900