28.4GHz Center Band Pass Ceramic Filter 2 GHz 50Ohm 1008 (2520 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFCQ-2802+

DigiKey Part Number
3157-BFCQ-2802+TR-ND - Tape & Reel (TR)
3157-BFCQ-2802+CT-ND - Cut Tape (CT)
3157-BFCQ-2802+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BFCQ-2802+
Description
CER FILTER 28.4GHZ BAND PASS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
28.4GHz Center Band Pass Ceramic Filter 2 GHz 50Ohm 1008 (2520 Metric), 3 PC Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
3.4dB
Manufacturer
Mini-Circuits
Filter Type
Band Pass
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1008 (2520 Metric), 3 PC Pad
Frequency
28.4GHz Center
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Impedance
50Ohm
Height (Max)
0.032" (0.81mm)
Bandwidth
2 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 835
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$52.14000$52.14
20$42.09000$841.80
50$38.07140$1,903.57
100$36.06240$3,606.24
200$34.84090$6,968.18
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$29.70245$89,107.35
Manufacturers Standard Package
Unit Price without GST:$52.14000
Unit Price with GST:$57.35400