26.1GHz Center Band Pass Ceramic Filter 9 GHz 50Ohm 1008 (2520 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFCQ-2702+

DigiKey Part Number
3157-BFCQ-2702+TR-ND - Tape & Reel (TR)
3157-BFCQ-2702+CT-ND - Cut Tape (CT)
3157-BFCQ-2702+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BFCQ-2702+
Description
CER FILTER 26.1GHZ BAND PASS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
26.1GHz Center Band Pass Ceramic Filter 9 GHz 50Ohm 1008 (2520 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
BFCQ-2702+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
2.75dB
Manufacturer
Mini-Circuits
Filter Type
Band Pass
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1008 (2520 Metric), 3 PC Pad
Frequency
26.1GHz Center
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Impedance
50Ohm
Height (Max)
0.032" (0.81mm)
Bandwidth
9 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 298
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$54.75000$54.75
20$44.18650$883.73
50$39.97600$1,998.80
100$37.86180$3,786.18
200$35.74795$7,149.59
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$31.18762$31,187.62
Manufacturers Standard Package
Unit Price without GST:$54.75000
Unit Price with GST:$60.22500