RF Directional Coupler General Purpose 950MHz ~ 2.2GHz 6.9 ± 1dB 57W 10-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BDCA1-6-22+

DigiKey Part Number
3157-BDCA1-6-22+TR-ND - Tape & Reel (TR)
3157-BDCA1-6-22+CT-ND - Cut Tape (CT)
3157-BDCA1-6-22+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BDCA1-6-22+
Description
6.5DB SMT BI-DIRECTIONAL COUPLER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 950MHz ~ 2.2GHz 6.9 ± 1dB 57W 10-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coupling Factor
6.9 ± 1dB
Manufacturer
Mini-Circuits
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
57W
Part Status
Active
Return Loss
44.83dB
Coupler Type
Standard
Package / Case
10-SMD, Flat Leads
Frequency
950MHz ~ 2.2GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.77000$19.77
20$8.71850$174.37
50$8.55420$427.71
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$7.28586$3,642.93
1,000$6.98880$6,988.80
Manufacturers Standard Package
Unit Price without GST:$19.77000
Unit Price with GST:$21.74700