RF Power Divider 95 MHz ~ 200 MHz Isolation (Min) 24dB, 1.1 VSWR (Typ), 6° Imbalance (Max) 8-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADQ-22+

DigiKey Part Number
3157-ADQ-22+TR-ND - Tape & Reel (TR)
3157-ADQ-22+CT-ND - Cut Tape (CT)
3157-ADQ-22+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADQ-22+
Description
RF PWR DVDR 95MHZ-200MHZ 8SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Power Divider 95 MHz ~ 200 MHz Isolation (Min) 24dB, 1.1 VSWR (Typ), 6° Imbalance (Max) 8-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
95 MHz ~ 200 MHz
Manufacturer
Mini-Circuits
Specifications
Isolation (Min) 24dB, 1.1 VSWR (Typ), 6° Imbalance (Max)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.435" L x 0.310" W x 0.215" H (11.05mm x 7.87mm x 5.46mm)
Part Status
Active
Package / Case
8-SMD, Gull Wing
Insertion Loss
0.3dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 275
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.64000$22.64
10$21.28100$212.81
20$20.59950$411.99
50$19.91800$995.90
100$18.78240$1,878.24
200$18.42290$3,684.58
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$15.70738$7,853.69
Manufacturers Standard Package
Unit Price without GST:$22.64000
Unit Price with GST:$24.90400