RF Power Dividers/Splitters

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Search Entry

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Insertion Loss
Frequency
Specifications
Size / Dimension
Package / Case
ADTT1.5-1+
RF PWR DVDR 5MHZ-1GHZ 6SMD
Mini-Circuits
885
In Stock
1 : $40.86000
Cut Tape (CT)
1,000 : $18.60780
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.6dB
5 MHz ~ 1 GHz
Isolation (Min) 15dB, 3° Imbalance (Max)
0.310" L x 0.220" W x 0.162" H (7.87mm x 5.58mm x 4.11mm)
6-SMD, Flat Leads
ADTT1.5-1+
RF PWR DVDR 5MHZ-1.2GHZ 6SMD
Mini-Circuits
0
In Stock
Check Lead Time
1,000 : $7.51150
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
1dB
5 MHz ~ 1.2 GHz
Isolation (Min) 22dB, 5° Imbalance (Max)
0.310" L x 0.220" W x 0.162" H (7.87mm x 5.58mm x 4.11mm)
6-SMD, Flat Leads
ADT1-1+
RF PWR DVDR 50MHZ-1GHZ 6SMD
Mini-Circuits
0
In Stock
Check Lead Time
1,000 : $19.23674
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
1.3dB
50 MHz ~ 1 GHz
Isolation (Min) 20dB, 3° Imbalance (Max)
0.310" L x 0.220" W x 0.112" H (7.87mm x 5.58mm x 2.84mm)
6-SMD, Flat Leads
Showing
of 3

RF Power Dividers/Splitters


RF Power Dividers/Splitters are designed to break an input signal into two or more output signals with a specific phase and amplitude. The insertion loss ranges from 0.1 dB to 6 dB with a frequency range of 0 Hz to 45 GHz.