RF Power Divider 1 MHz ~ 300 MHz Isolation (Min) 23dB, 6° Imbalance (Max) 8-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD3PS-1+

DigiKey Part Number
3157-AD3PS-1+TR-ND - Tape & Reel (TR)
3157-AD3PS-1+CT-ND - Cut Tape (CT)
3157-AD3PS-1+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD3PS-1+
Description
RF PWR DVDR 1MHZ-300MHZ 8SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Power Divider 1 MHz ~ 300 MHz Isolation (Min) 23dB, 6° Imbalance (Max) 8-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
1 MHz ~ 300 MHz
Manufacturer
Mini-Circuits
Specifications
Isolation (Min) 23dB, 6° Imbalance (Max)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.435" L x 0.310" W x 0.215" H (11.05mm x 7.87mm x 5.46mm)
Part Status
Active
Package / Case
8-SMD, Gull Wing
Insertion Loss
0.8dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,101
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$27.18000$27.18
10$22.64400$226.44
50$21.28080$1,064.04
100$20.26750$2,026.75
200$19.75950$3,951.90
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$16.84312$8,421.56
Manufacturers Standard Package
Unit Price without GST:$27.18000
Unit Price with GST:$29.89800