Image for ZX60-06183P+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZX60-06183P+

DigiKey Part Number
3157-ZX60-06183P+-ND
Manufacturer
Manufacturer Product Number
ZX60-06183P+
Description
BROADBAND AMPL / SMA /
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar 6GHz ~ 18GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Frequency
6GHz ~ 18GHz
P1dB
9dBm
Gain
27dB
Noise Figure
1.8dB
RF Type
Radar
Voltage - Supply
4.75V ~ 10V
Current - Supply
56mA
Test Frequency
17GHz ~ 18GHz
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
Module, SMA Connectors
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$533.07000$533.07
5$486.00400$2,430.02
10$462.46100$4,624.61
25$457.74880$11,443.72
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$533.07000
Unit Price with GST:$586.37700