RF Amplifier IC General Purpose 5GHz ~ 11GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZX60-05113LN+

DigiKey Part Number
3157-ZX60-05113LN+-ND
Manufacturer
Manufacturer Product Number
ZX60-05113LN+
Description
IC RF AMP GPS 5GHZ-11GHZ SMA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 5GHz ~ 11GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Frequency
5GHz ~ 11GHz
P1dB
13dBm
Gain
20.1dB
Noise Figure
1.7dB
RF Type
General Purpose
Voltage - Supply
4.9V ~ 9V
Current - Supply
42mA
Test Frequency
9GHz ~ 11GHz
Mounting Type
Chassis Mount
Package / Case
Module, SMA Connectors
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$447.10000$447.10
10$418.86500$4,188.65
25$407.09720$10,177.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$447.10000
Unit Price with GST:$491.81000