New Product
Image for ZUDC10-0283-S+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZUDC10-0283-S+

DigiKey Part Number
3157-ZUDC10-0283-S+-ND
Manufacturer
Manufacturer Product Number
ZUDC10-0283-S+
Description
10 DB DIR CPLRR, 2000 - 8000 MHZ
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Directional Coupler Radar 2GHz ~ 8GHz 10 ± 1dB 50W Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Coupler Type
Standard
Frequency
2GHz ~ 8GHz
Coupling Factor
10 ± 1dB
Applications
Radar
Insertion Loss
-
Power - Max
50W
Isolation
31dB
Return Loss
33dB
Package / Case
Module, SMA Connectors
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$776.29000$776.29
10$735.42900$7,354.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$776.29000
Unit Price with GST:$853.91900