RF Power Divider 500 MHz ~ 6 GHz Isolation (Min) 18dB, 1.5 VSWR (Max), 6° Imbalance (Max) Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZN4PD1-63LW-S+

DigiKey Part Number
3157-ZN4PD1-63LW-S+-ND
Manufacturer
Manufacturer Product Number
ZN4PD1-63LW-S+
Description
PWR DIV SMA-F 4 WAY .5-6GHZ
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Power Divider 500 MHz ~ 6 GHz Isolation (Min) 18dB, 1.5 VSWR (Max), 6° Imbalance (Max) Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Insertion Loss
0.6dB
Frequency
500 MHz ~ 6 GHz
Specifications
Isolation (Min) 18dB, 1.5 VSWR (Max), 6° Imbalance (Max)
Size / Dimension
3.480" L x 3.480" W x 0.578" H (88.39mm x 88.39mm x 14.68mm)
Package / Case
Module, SMA Connectors
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$613.36000$613.36
10$590.37900$5,903.79
25$578.87920$14,471.98
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$613.36000
Unit Price with GST:$674.69600