RF Power Divider 1.6 GHz ~ 6.4 GHz Isolation (Min) 18dB, 1.25 VSWR (Typ), 8° Imbalance (Max) Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZN4PD-642W-S+

DigiKey Part Number
3157-ZN4PD-642W-S+-ND
Manufacturer
Manufacturer Product Number
ZN4PD-642W-S+
Description
PWR DIV / SMA / ROHS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Power Divider 1.6 GHz ~ 6.4 GHz Isolation (Min) 18dB, 1.25 VSWR (Typ), 8° Imbalance (Max) Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Insertion Loss
1dB
Frequency
1.6 GHz ~ 6.4 GHz
Specifications
Isolation (Min) 18dB, 1.25 VSWR (Typ), 8° Imbalance (Max)
Size / Dimension
2.750" L x 2.800" W x 0.660" H (69.85mm x 71.12mm x 16.76mm)
Package / Case
Module, SMA Connectors
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$279.65000$279.65
10$256.32700$2,563.27
25$251.66520$6,291.63
50$250.98220$12,549.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$279.65000
Unit Price with GST:$307.61500