New Product
Image for ZN3PD-02183-S+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZN3PD-02183-S+

DigiKey Part Number
3157-ZN3PD-02183-S+-ND
Manufacturer
Manufacturer Product Number
ZN3PD-02183-S+
Description
3 WAYS DC PASS PS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Power Divider 2 GHz ~ 18 GHz Isolation (Min) 16dB, 8° Imbalance (Max), 1.85 VSWR (Max) Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Insertion Loss
0.9dB
Frequency
2 GHz ~ 18 GHz
Specifications
Isolation (Min) 16dB, 8° Imbalance (Max), 1.85 VSWR (Max)
Size / Dimension
4.460" L x 2.474" W x 0.410" H (113.28mm x 62.84mm x 10.41mm)
Package / Case
Module, SMA Connectors
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$1,488.35000$1,488.35
10$1,463.37900$14,633.79
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$1,488.35000
Unit Price with GST:$1,637.18500