RF Power Divider 500 MHz ~ 6 GHz Isolation (Min) 18dB, 16° Imbalance (Max), 2 VSWR (Max) Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZN16PD-0563-S+

DigiKey Part Number
3157-ZN16PD-0563-S+-ND
Manufacturer
Manufacturer Product Number
ZN16PD-0563-S+
Description
PWR DIV / SMA / ROHS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Power Divider 500 MHz ~ 6 GHz Isolation (Min) 18dB, 16° Imbalance (Max), 2 VSWR (Max) Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Insertion Loss
1.5dB
Frequency
500 MHz ~ 6 GHz
Specifications
Isolation (Min) 18dB, 16° Imbalance (Max), 2 VSWR (Max)
Size / Dimension
9.500" L x 9.000" W x 0.551" H (241.30mm x 228.60mm x 14.00mm)
Package / Case
Module, SMA Connectors
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$2,439.10000$2,439.10
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$2,439.10000
Unit Price with GST:$2,683.01000