RF Power Dividers/Splitters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Insertion Loss | Frequency | Specifications | Size / Dimension | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|
25 In Stock | 1 : $167.20000 Tray | - | Tray | Active | 0.7dB | 100 kHz ~ 200 MHz | Isolation (Min) 20dB, 8° Imbalance (Max) | 1.500" L x 1.130" W x 1.030" H (38.10mm x 28.70mm x 26.16mm) | Module | ||
22 In Stock | 1 : $169.86000 Tray | - | Tray | Active | 0.7dB | 0 Hz ~ 200 MHz | Isolation (Min) 20dB, 8° Imbalance (Max) | 1.500" L x 1.130" W x 1.000" H (38.10mm x 28.70mm x 25.40mm) | Module |