RF Amplifier IC Radar 4GHz ~ 8GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZHL-20W-83-S+

DigiKey Part Number
3157-ZHL-20W-83-S+-ND
Manufacturer
Manufacturer Product Number
ZHL-20W-83-S+
Description
HPA, 4000 - 8000 MHZ, 50
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar 4GHz ~ 8GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Frequency
4GHz ~ 8GHz
P1dB
39dBm
Gain
60.5dB
Noise Figure
11dB
RF Type
Radar
Voltage - Supply
26V ~ 29V
Current - Supply
4A
Test Frequency
-
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
Module, SMA Connectors
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tray
QuantityUnit PriceExt Price
5$15,748.59000$78,742.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$15,748.59000
Unit Price with GST:$17,323.44900