Image for ZGBDC20-33H-S+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZGBDC20-33H-S+

DigiKey Part Number
3157-ZGBDC20-33H-S+-ND
Manufacturer
Manufacturer Product Number
ZGBDC20-33H-S+
Description
BI-DIR COUP / SMA ROHS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Directional Coupler Cellular, GSM, ISM, PCN, WiMAX 300MHz ~ 3GHz 22.9 ± 2.7dB 50W Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Coupler Type
Standard
Frequency
300MHz ~ 3GHz
Coupling Factor
22.9 ± 2.7dB
Applications
Cellular, GSM, ISM, PCN, WiMAX
Insertion Loss
0.15dB
Power - Max
50W
Isolation
28dB
Return Loss
30.7dB
Package / Case
Module, SMA Connectors
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$860.75000$860.75
10$842.41500$8,424.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$860.75000
Unit Price with GST:$946.82500