ZFSC-2-10G+ | |
|---|---|
DigiKey Part Number | 3157-ZFSC-2-10G+-ND |
Manufacturer | |
Manufacturer Product Number | ZFSC-2-10G+ |
Description | 2 WAYS PWRSPLTR, 2000-10000 MHZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 2 GHz ~ 10 GHz Isolation (Min) 12dB, 12° Imbalance (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 0.6dB | |
Frequency | 2 GHz ~ 10 GHz | |
Specifications | Isolation (Min) 12dB, 12° Imbalance (Max) | |
Size / Dimension | 1.250" L x 1.250" W x 0.780" H (31.75mm x 31.75mm x 19.81mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $197.17000 | $197.17 |
| 10 | $169.68400 | $1,696.84 |
| 25 | $167.20400 | $4,180.10 |
| 50 | $162.18840 | $8,109.42 |
| Unit Price without GST: | $197.17000 |
|---|---|
| Unit Price with GST: | $216.88700 |