RF Power Divider 0 Hz ~ 2 GHz Isolation (Typ) 7dB, 5° Imbalance (Max) Module Adapter, SMA F (3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZFRSC-2050+

DigiKey Part Number
3157-ZFRSC-2050+-ND
Manufacturer
Manufacturer Product Number
ZFRSC-2050+
Description
2 WAYS PWRSPLTR, DC - 2000 MHZ
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Power Divider 0 Hz ~ 2 GHz Isolation (Typ) 7dB, 5° Imbalance (Max) Module Adapter, SMA F (3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Bulk
Part Status
Active
Insertion Loss
0.5dB
Frequency
0 Hz ~ 2 GHz
Specifications
Isolation (Typ) 7dB, 5° Imbalance (Max)
Size / Dimension
1.250" L x 1.250" W x 0.750" H (31.75mm x 31.75mm x 19.05mm)
Package / Case
Module Adapter, SMA F (3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$139.75000$139.75
10$116.44900$1,164.49
25$114.12760$2,853.19
50$114.02720$5,701.36
Manufacturers Standard Package
Unit Price without GST:$139.75000
Unit Price with GST:$153.72500