RF Power Dividers/Splitters

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Insertion Loss
Frequency
Specifications
Size / Dimension
Package / Case
MTX2-73+
RF PWR DVDR 1.71-2.025GHZ 12VQFN
Mini-Circuits
0
In Stock
Check Lead Time
500 : $2.74684
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
0.7dB
1.71 GHz ~ 2.025 GHz
Isolation (Min) 19dB, 4° Imbalance (Max)
0.118" L x 0.118" W x 0.039" H (3.00mm x 3.00mm x 0.99mm)
12-VQFN Exposed Pad
WP4M+
4 WAYS PWRSPLTR, 1525 - 2375 MHZ
Mini-Circuits
0
In Stock
Check Lead Time
500 : $2.74684
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
0.9dB
1.525 GHz ~ 2.375 GHz
Isolation (Min) 15dB, 4° Imbalance (Max)
0.118" L x 0.118" W x 0.039" H (3.00mm x 3.00mm x 0.99mm)
12-VQFN Exposed Pad
Showing
of 2

RF Power Dividers/Splitters


RF Power Dividers/Splitters are designed to break an input signal into two or more output signals with a specific phase and amplitude. The insertion loss ranges from 0.1 dB to 6 dB with a frequency range of 0 Hz to 45 GHz.