RF Power Divider 1.215 GHz ~ 1.9 GHz Isolation (Min) 14dB, 1.5 VSWR (Typ), 5° Imbalance (Max) 12-VQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP4N+

DigiKey Part Number
3157-WP4N+TR-ND - Tape & Reel (TR)
3157-WP4N+CT-ND - Cut Tape (CT)
3157-WP4N+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WP4N+
Description
RF PWR DVDR 1.215-1.9GHZ 12VQFN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Power Divider 1.215 GHz ~ 1.9 GHz Isolation (Min) 14dB, 1.5 VSWR (Typ), 5° Imbalance (Max) 12-VQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
WP4N+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Insertion Loss
0.7dB
Frequency
1.215 GHz ~ 1.9 GHz
Specifications
Isolation (Min) 14dB, 1.5 VSWR (Typ), 5° Imbalance (Max)
Size / Dimension
0.118" L x 0.118" W x 0.039" H (3.00mm x 3.00mm x 0.99mm)
Package / Case
12-VQFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 901
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.09000$11.09
20$3.33150$66.63
50$3.24300$162.15
100$3.11900$311.90
200$2.87090$574.18
500$2.80178$1,400.89
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.39243$4,784.86
6,000$2.30382$13,822.92
Manufacturers Standard Package
Unit Price without GST:$11.09000
Unit Price with GST:$12.19900