RF Power Divider 800 MHz ~ 1.15 GHz Isolation (Min) 15dB, 1.5 VSWR (Typ), 4° Imbalance (Max) 12-VQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP4C1+

DigiKey Part Number
3157-WP4C1+TR-ND - Tape & Reel (TR)
3157-WP4C1+CT-ND - Cut Tape (CT)
3157-WP4C1+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WP4C1+
Description
RF PWR DVDR 800MZ-1.15GHZ 12VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Power Divider 800 MHz ~ 1.15 GHz Isolation (Min) 15dB, 1.5 VSWR (Typ), 4° Imbalance (Max) 12-VQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Insertion Loss
0.7dB
Frequency
800 MHz ~ 1.15 GHz
Specifications
Isolation (Min) 15dB, 1.5 VSWR (Typ), 4° Imbalance (Max)
Size / Dimension
0.118" L x 0.118" W x 0.039" H (3.00mm x 3.00mm x 0.99mm)
Package / Case
12-VQFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,107
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.09000$11.09
20$3.33150$66.63
50$3.24300$162.15
100$3.23110$323.11
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.74684$1,373.42
1,000$2.63978$2,639.78
Manufacturers Standard Package
Unit Price without GST:$11.09000
Unit Price with GST:$12.19900