New Product
Image for WBL-0.5FTW1F1M+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WBL-0.5FTW1F1M+

DigiKey Part Number
3157-WBL-0.5FTW1F1M+-ND
Manufacturer
Manufacturer Product Number
WBL-0.5FTW1F1M+
Description
ARMORED FLEX CABLE, DC-110 GHZ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 1.0mm to 1.0mm 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Bag
Part Status
Active
Style
1.0mm to 1.0mm
1st Connector
1.0mm Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
1.0mm Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
6.000" (152.40mm)
Cable Type
-
Overall Impedance
50 Ohms
Frequency - Max
110 GHz
Color
Blue
Features
-
Operating Temperature
-45°C ~ 80°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bag
QuantityUnit PriceExt Price
5$2,211.66200$11,058.31
Unit Price without GST:$2,211.66200
Unit Price with GST:$2,432.82820