RF Switch IC Cellular, ISM, PCS, LTE, TDS-CDMA, W-CDMA, WiMAX SPDT 50Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSW2-33-10W+

DigiKey Part Number
3157-VSW2-33-10W+TR-ND - Tape & Reel (TR)
3157-VSW2-33-10W+CT-ND - Cut Tape (CT)
3157-VSW2-33-10W+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSW2-33-10W+
Description
IC RF SWITCH SPDT 3GHZ
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Switch IC Cellular, ISM, PCS, LTE, TDS-CDMA, W-CDMA, WiMAX SPDT 50Ohm
Datasheet
 Datasheet
EDA/CAD Models
VSW2-33-10W+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
Cellular, ISM, PCS, LTE, TDS-CDMA, W-CDMA, WiMAX
Topology
Reflective
Circuit
SPDT
Frequency Range
50MHz ~ 3GHz
Isolation
18dB
Insertion Loss
0.6dB
Test Frequency
3GHz
P1dB
-
IIP3
56dBm
Features
-
Impedance
50Ohm
Voltage - Supply
3V ~ 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,301
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$29.03000$29.03
20$6.61000$132.20
50$6.27340$313.67
100$5.83040$583.04
200$5.35190$1,070.38
500$5.26464$2,632.32
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.48358$4,483.58
2,000$4.30118$8,602.36
Manufacturers Standard Package
Unit Price without GST:$29.03000
Unit Price with GST:$31.93300