ULC-2FT-SMSM+ | |
|---|---|
DigiKey Part Number | 3157-ULC-2FT-SMSM+-ND |
Manufacturer | |
Manufacturer Product Number | ULC-2FT-SMSM+ |
Description | COAX CBL SMA TO SMA 24" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -55°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $204.65000 | $204.65 |
| 10 | $202.16800 | $2,021.68 |
| 25 | $199.65280 | $4,991.32 |
| 50 | $198.44640 | $9,922.32 |
| Unit Price without GST: | $204.65000 |
|---|---|
| Unit Price with GST: | $225.11500 |