RF Power Dividers/Splitters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Insertion Loss | Frequency | Specifications | Size / Dimension | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|
6,877 In Stock | 1 : $39.14000 Cut Tape (CT) 2,000 : $2.64052 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.5dB | 5 MHz ~ 1 GHz | Isolation (Min) 17dB, 6° Imbalance (Max) | - | 6-SMD, Flat Leads | ||
1,454 In Stock | 1 : $39.14000 Cut Tape (CT) 2,000 : $2.64052 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.5dB | 5 MHz ~ 1 GHz | Isolation (Min) 17dB, 6° Imbalance (Max) | - | 6-SMD, Flat Leads | ||
3,804 In Stock | 1 : $39.14000 Cut Tape (CT) 2,000 : $3.70385 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.6dB | 5 MHz ~ 1 GHz | Isolation (Min) 19dB, 6° Imbalance (Max) | - | 6-SMD, Flat Leads | ||
0 In Stock Check Lead Time | 2,000 : $3.70385 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 0.6dB | 5 MHz ~ 1 GHz | Isolation (Min) 19dB, 6° Imbalance (Max) | 0.150" L x 0.165" W (3.81mm x 4.19mm) | 6-SMD, Flat Leads |