RF Balun 10MHz ~ 1.4GHz 1:2 5-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCM2-142-75X+

DigiKey Part Number
3157-TCM2-142-75X+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCM2-142-75X+
Description
1:2 CORE & WIRE TRANSFORMER, 10
Customer Reference
Detailed Description
RF Balun 10MHz ~ 1.4GHz 1:2 5-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency Range
10MHz ~ 1.4GHz
Impedance - Unbalanced/Balanced
1:2
Phase Difference
10°
Insertion Loss (Max)
3dB
Return Loss (Min)
16.27dB
Package / Case
5-SMD, No Lead
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.