Balun

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency Range
Impedance - Unbalanced/Balanced
Phase Difference
Insertion Loss (Max)
Return Loss (Min)
Package / Case
Mounting Type
TC9-1-75+
1:1 CORE & WIRE TRANSFORMER, 4.5
Mini-Circuits
1,700
In Stock
1 : $22.96000
Cut Tape (CT)
2,000 : $1.89622
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.5MHz ~ 3GHz
75 / 75Ohm
3dB
8.36dB
5-SMD Module
Surface Mount
TC9-1-75X+
1:1 CORE & WIRE TRANSFORMER, 4.5
Mini-Circuits
0
In Stock
Check Lead Time
2,000 : $1.89622
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
4.5MHz ~ 3GHz
75 / 75Ohm
3dB
8.36dB
5-SMD Module
Surface Mount
Showing
of 2

Balun


A Balun is a device designed to connect two circuits by converting or unconverting balanced and unbalanced loads. The characteristics are frequency range, impedance -unbalanced/balanced, phase difference, insertion loss, and return loss. The frequency range is from 10kHz to 23.6GHz with an impedance from 1:1 to 100/100Ohm and a phase difference from -155° ±15° to 195°.