RF Directional Coupler General Purpose 10MHz ~ 2GHz 17.8 ± 0.8dB 2W 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SYDC-18-23+

DigiKey Part Number
3157-SYDC-18-23+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SYDC-18-23+
Description
BI-DIRECTIONAL CPLR, 10-2000 MHZ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 10MHz ~ 2GHz 17.8 ± 0.8dB 2W 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Coupler Type
Standard
Frequency
10MHz ~ 2GHz
Coupling Factor
17.8 ± 0.8dB
Applications
General Purpose
Insertion Loss
1dB
Power - Max
2W
Isolation
-
Return Loss
22dB
Package / Case
8-SMD, No Lead
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$76.07930$7,607.93
Manufacturers Standard Package
Unit Price without GST:$76.07930
Unit Price with GST:$83.68723