540.5MHz Center Frequency High Pass RF Filter (Radio Frequency) 919MHz Bandwidth 2.5dB 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXHP-76+

DigiKey Part Number
3157-SXHP-76+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SXHP-76+
Description
LUMPED LC HPF, 81 - 1000 MHZ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
540.5MHz Center Frequency High Pass RF Filter (Radio Frequency) 919MHz Bandwidth 2.5dB 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
540.5MHz Center
Bandwidth
919MHz
Filter Type
High Pass
Ripple
-
Insertion Loss
2.5dB
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Size / Dimension
0.740" L x 0.440" W (18.80mm x 11.18mm)
Height (Max)
0.270" (6.86mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$26.77750$2,677.75
Manufacturers Standard Package
Unit Price without GST:$26.77750
Unit Price with GST:$29.45525