New Product
126.25MHz Center Frequency High Pass RF Filter (Radio Frequency) 395MHz Bandwidth 1.43dB 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXHP-5+

DigiKey Part Number
3157-SXHP-5+TR-ND - Tape & Reel (TR)
3157-SXHP-5+CT-ND - Cut Tape (CT)
3157-SXHP-5+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SXHP-5+
Description
LUMPED LC HPF, 5 - 400 MHZ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
126.25MHz Center Frequency High Pass RF Filter (Radio Frequency) 395MHz Bandwidth 1.43dB 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
126.25MHz Center
Bandwidth
395MHz
Filter Type
High Pass
Ripple
-
Insertion Loss
1.43dB
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Size / Dimension
0.740" L x 0.440" W (18.80mm x 11.18mm)
Height (Max)
0.270" (6.86mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$32.19000$32.19
10$31.40700$314.07
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$26.77750$2,677.75
200$25.65940$5,131.88
Manufacturers Standard Package
Unit Price without GST:$32.19000
Unit Price with GST:$35.40900