640MHz Center Frequency Band Pass RF Filter (Radio Frequency) 80MHz Bandwidth 5dB 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXBP-640+

DigiKey Part Number
3157-SXBP-640+TR-ND - Tape & Reel (TR)
3157-SXBP-640+CT-ND - Cut Tape (CT)
3157-SXBP-640+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SXBP-640+
Description
LUMPED LC BPF, 600-680 MHZ, 50
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
640MHz Center Frequency Band Pass RF Filter (Radio Frequency) 80MHz Bandwidth 5dB 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
640MHz Center
Bandwidth
80MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
5dB
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Size / Dimension
0.740" L x 0.440" W (18.80mm x 11.18mm)
Height (Max)
0.270" (6.86mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 283
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$41.44000$41.44
10$36.82500$368.25
25$36.27600$906.90
50$35.69160$1,784.58
100$35.10650$3,510.65
250$34.50264$8,625.66
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$29.41788$14,708.94
Manufacturers Standard Package
Unit Price without GST:$41.44000
Unit Price with GST:$45.58400