1.94GHz Center Frequency Band Pass RF Filter (Radio Frequency) 460MHz Bandwidth 2dB 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXBP-1940+

DigiKey Part Number
3157-SXBP-1940+-ND
Manufacturer
Manufacturer Product Number
SXBP-1940+
Description
LUMPED LC BPF, 1710 - 2170 MHZ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.94GHz Center Frequency Band Pass RF Filter (Radio Frequency) 460MHz Bandwidth 2dB 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Strip
Part Status
Active
Frequency
1.94GHz Center
Bandwidth
460MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
2dB
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Size / Dimension
0.740" L x 0.440" W (18.80mm x 11.18mm)
Height (Max)
0.270" (6.86mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Strip
QuantityUnit PriceExt Price
100$35.10660$3,510.66
Manufacturers Standard Package
Unit Price without GST:$35.10660
Unit Price with GST:$38.61726