RF Switch IC 3G/4G SP4T 50Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZSWA4-63DRB+

DigiKey Part Number
3157-ZSWA4-63DRB+-ND
Manufacturer
Manufacturer Product Number
ZSWA4-63DRB+
Description
SOLID STATE SWITCH, 1 - 6000 MHZ
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Switch IC 3G/4G SP4T 50Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
2.2dB
Manufacturer
Mini-Circuits
Test Frequency
6GHz
Packaging
Tray
IIP3
58dBm
Part Status
Active
Impedance
50Ohm
RF Type
3G/4G
Voltage - Supply
2.3V ~ 3.6V
Topology
Absorptive
Operating Temperature
-40°C ~ 85°C
Circuit
SP4T
Mounting Type
Chassis Mount
Frequency Range
1MHz ~ 6GHz
Package / Case
Module, SMA Connectors
Isolation
35dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$545.68000$545.68
10$518.85000$5,188.50
25$513.74920$12,843.73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$545.68000
Unit Price with GST:$600.24800