RF Power Dividers/Splitters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Insertion Loss | Frequency | Specifications | Size / Dimension | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 500 : $1.53218 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | 0.4dB | 780 MHz ~ 960 MHz | Isolation (Min) 17dB, 1.2 VSWR (Max), 2° Imbalance (Max) | 0.114" L x 0.059" W x 0.064" H (2.90mm x 1.51mm x 1.63mm) | SOT-23-6 | ||
0 In Stock | 1,000 : $1.53218 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | 0.4dB | 640 MHz ~ 1.1 GHz | Isolation (Min) 10dB, 1.25 VSWR (Max), 2° Imbalance (Max) | 0.114" L x 0.059" W x 0.064" H (2.90mm x 1.51mm x 1.63mm) | SOT-23-6 |