RF Mixers

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Search Entry

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Type
Frequency
Gain
Noise Figure
Secondary Attributes
Current - Supply
Voltage - Supply
Mounting Type
Package / Case
Supplier Device Package
KSX2-24+
IC MIXER 1GHZ-4GHZ 8SMD
Mini-Circuits
2,557
In Stock
1 : $29.89000
Cut Tape (CT)
500 : $13.61022
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Cellular, ISM, PCN, VSAT, WCDMA
1GHz ~ 4GHz
-
-
-
-
-
Surface Mount
8-SMD, No Lead
-
KSX2-24+
IC MIX 750MHZ-4.2GHZ UP/DWN 8SMD
Mini-Circuits
491
In Stock
1 : $32.19000
Cut Tape (CT)
500 : $12.33424
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Cellular, ISM, PCN, VSAT, WCDMA
750MHz ~ 4.2GHz
-
-
Up/Down Converter
-
-
Surface Mount
8-SMD, No Lead
-
KSX2-24+
IC MIX 824MHZ-4.2GHZ UP/DWN 8SMD
Mini-Circuits
500
In Stock
1 : $32.19000
Cut Tape (CT)
500 : $12.33424
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
824MHz ~ 4.2GHz
-
-
Up/Down Converter
-
-
Surface Mount
8-SMD, No Lead
-
KSX2-24+
IC MIX 824MHZ-4.2GHZ UP/DWN 8SMD
Mini-Circuits
0
In Stock
Check Lead Time
500 : $12.33424
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
ISM, PCN, WCDMA, VSAT, WIFI
824MHz ~ 4.2GHz
-
-
Up/Down Converter
-
-
Surface Mount
8-SMD, No Lead
-
Showing
of 4

RF Mixers


RF mixers, or frequency mixers, are devices with three ports that are used to change the frequency of the two input signals. RF mixers are passive or active devices used for down converting or up converting signals. The characteristics are RF type, frequency, number of mixers, gain, noise figure, secondary attributes, current, and voltage. The frequency range is from 0 to 90 GHz with the number of mixers being 1, 2, 3, or 4.