RF Power Divider 6 GHz ~ 15 GHz Isolation (Min) 16dB, 1.9 VSWR (Typ) 28-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEPS-8-153+

DigiKey Part Number
3157-SEPS-8-153+TR-ND - Tape & Reel (TR)
3157-SEPS-8-153+CT-ND - Cut Tape (CT)
3157-SEPS-8-153+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SEPS-8-153+
Description
RF PWR DVDR 6GHZ-15GHZ 28SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Power Divider 6 GHz ~ 15 GHz Isolation (Min) 16dB, 1.9 VSWR (Typ) 28-SMD Module
Datasheet
 Datasheet
EDA/CAD Models
SEPS-8-153+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Insertion Loss
3.5dB
Frequency
6 GHz ~ 15 GHz
Specifications
Isolation (Min) 16dB, 1.9 VSWR (Typ)
Size / Dimension
0.650" L x 0.630" W x 0.035" H (16.51mm x 16.00mm x 0.89mm)
Package / Case
28-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$276.96000$276.96
10$269.35500$2,693.55
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125$229.63696$28,704.62
Manufacturers Standard Package
Unit Price without GST:$276.96000
Unit Price with GST:$304.65600