RF Power Divider 25 MHz ~ 50 MHz Isolation (Min) 20dB, 3° Imbalance (Max) 8-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCPQ-50+

DigiKey Part Number
3157-SCPQ-50+TR-ND - Tape & Reel (TR)
3157-SCPQ-50+CT-ND - Cut Tape (CT)
3157-SCPQ-50+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCPQ-50+
Description
90 HYBRID, 25 - 50 MHZ, 50
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Power Divider 25 MHz ~ 50 MHz Isolation (Min) 20dB, 3° Imbalance (Max) 8-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Insertion Loss
0.15dB
Frequency
25 MHz ~ 50 MHz
Specifications
Isolation (Min) 20dB, 3° Imbalance (Max)
Size / Dimension
0.750" L x 0.380" W x 0.200" H (19.05mm x 9.65mm x 5.08mm)
Package / Case
8-SMD, Flat Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 573
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$34.53000$34.53
10$32.20000$322.00
25$31.40280$785.07
50$30.35720$1,517.86
100$28.63830$2,863.83
250$28.06304$7,015.76
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$23.92418$11,962.09
Manufacturers Standard Package
Unit Price without GST:$34.53000
Unit Price with GST:$37.98300