SCG-3-262+ | |
|---|---|
DigiKey Part Number | 3157-SCG-3-262+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCG-3-262+ |
Description | RF PWR DVDR 1.6GHZ-2.6GHZ 8SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1.6 GHz ~ 2.6 GHz Isolation (Min) 12.5dB, 18dB Return Loss, 8.5° Imbalance (Max) 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Insertion Loss | 1.2dB | |
Frequency | 1.6 GHz ~ 2.6 GHz | |
Specifications | Isolation (Min) 12.5dB, 18dB Return Loss, 8.5° Imbalance (Max) | |
Size / Dimension | 0.079" L x 0.049" W x 0.033" H (2.01mm x 1.24mm x 0.85mm) | |
Package / Case | 8-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $6.52155 | $1,304.31 |
| 600 | $6.25793 | $3,754.76 |
| Unit Price without GST: | $6.52155 |
|---|---|
| Unit Price with GST: | $7.17371 |